Parametric Equivalent
Parametric Equivalent

MCASS45MSB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS45MSB7104MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASS45MSB7104MTNA01 |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS45MSB7104MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK432B7104MMHT | Taiyo Yuden | 0 | SMK432B7104MMHT-ND | € 0,36884 | Parametric Equivalent |
| CGA8N4X7R2J104M230KE | TDK | 0 | CGA8N4X7R2J104M230KE-ND | € 0,32848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36884 | € 184,42 |
| Unit Price without VAT: | € 0,36884 |
|---|---|
| Unit Price with VAT: | € 0,44998 |



