Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASS31QHB7682KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS31QHB7682KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASS31QHB7682KTNA01 |
Description | CAP CER 6800PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS31QHB7682KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J682K115AA | TDK | 0 | 445-5857-1-ND | € 0,27000 | Parametric Equivalent |
| GCJ31BR72J682KXJ1K | Murata Electronics | 0 | 490-GCJ31BR72J682KXJ1KTR-ND | € 0,04835 | Parametric Equivalent |
| GCM31BR72J682KWB1K | Murata Electronics | 10 000 | 490-GCM31BR72J682KWB1KCT-ND | € 0,71000 | Parametric Equivalent |
| GCM31BR72J682KWB1L | Murata Electronics | 3 000 | 490-GCM31BR72J682KWB1LCT-ND | € 0,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06874 | € 206,22 |
| Unit Price without VAT: | € 0,06874 |
|---|---|
| Unit Price with VAT: | € 0,08386 |




