-1,45mm.jpg)
MCASL21GAB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GAB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GAB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASL21GAB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GAB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GAB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,05000 | € 2,50 |
| 100 | € 0,04340 | € 4,34 |
| 500 | € 0,03248 | € 16,24 |
| 1 000 | € 0,02913 | € 29,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02500 | € 75,00 |
| 6 000 | € 0,02299 | € 137,94 |
| 9 000 | € 0,02198 | € 197,82 |
| 15 000 | € 0,02086 | € 312,90 |
| 21 000 | € 0,02020 | € 424,20 |
| 30 000 | € 0,01958 | € 587,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

