
MCASL168SB5474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5474KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5474KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5474KTNA01 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5474KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1A474K080AA | TDK | 11 539 | 445-12436-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02630 | € 2,63 |
| 500 | € 0,01912 | € 9,56 |
| 1 000 | € 0,01696 | € 16,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01370 | € 54,80 |
| 8 000 | € 0,01250 | € 100,00 |
| 12 000 | € 0,01190 | € 142,80 |
| 20 000 | € 0,01123 | € 224,60 |
| 28 000 | € 0,01084 | € 303,52 |
| 40 000 | € 0,01047 | € 418,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

