-1,45mm.jpg)
MCASJ21GSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GSB7475MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GSB7475MTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GSB7475MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212B7475MGHT | Taiyo Yuden | 5 844 | 587-JMK212B7475MGHTCT-ND | € 0,22000 | Parametric Equivalent |
| C0805C475M9RACAUTO | KEMET | 1 304 | 399-15722-1-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08290 | € 8,29 |
| 500 | € 0,06420 | € 32,10 |
| 1 000 | € 0,05843 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05133 | € 153,99 |
| 6 000 | € 0,04785 | € 287,10 |
| 9 000 | € 0,04611 | € 414,99 |
| 15 000 | € 0,04418 | € 662,70 |
| 21 000 | € 0,04306 | € 904,26 |
| 30 000 | € 0,04197 | € 1 259,10 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

