MCASJ21GSB7475KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3 616
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04888
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 900
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04888
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 209
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12812
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 803
Unit Price: € 0,58000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ21GSB7475KTNA1J

DigiKey Part Number
587-MCASJ21GSB7475KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASJ21GSB7475KTNA1J
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ21GSB7475KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212B7475KGHTTaiyo Yuden3 616587-JMK212B7475KGHTCT-ND€ 0,22000Parametric Equivalent
MBASJ21GSB7475KTNA01Taiyo Yuden0587-MBASJ21GSB7475KTNA01TR-ND€ 0,04888Parametric Equivalent
MCASJ21GSB7475KTNA01Taiyo Yuden1 900587-MCASJ21GSB7475KTNA01CT-ND€ 0,22000Parametric Equivalent
MMASJ21GSB7475KTNA01Taiyo Yuden0587-MMASJ21GSB7475KTNA01TR-ND€ 0,04888Parametric Equivalent
C0805C475K9RACAUTOKEMET2 209399-15719-1-ND€ 0,59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04888€ 146,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,04888
Unit Price with VAT:€ 0,05963