Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASJ21GAB5475MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASJ21GAB5475MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASJ21GAB5475MTNA1J |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GAB5475MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212ABJ475MGHT | Taiyo Yuden | 5 203 | 587-JMK212ABJ475MGHTCT-ND | € 0,19000 | Parametric Equivalent |
| MCASJ21GAB5475MTNA01 | Taiyo Yuden | 3 000 | 587-MCASJ21GAB5475MTNA01CT-ND | € 0,19000 | Parametric Equivalent |
| 885012107003 | Würth Elektronik | 8 364 | 732-7614-1-ND | € 0,19000 | Parametric Equivalent |
| C0805C475M9PACTU | KEMET | 5 375 | 399-C0805C475M9PACTUCT-ND | € 0,40000 | Parametric Equivalent |
| CL21A475MQFNNNE | Samsung Electro-Mechanics | 0 | 1276-2917-2-ND | € 0,01492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03868 | € 116,04 |
| Unit Price without VAT: | € 0,03868 |
|---|---|
| Unit Price with VAT: | € 0,04719 |






