
MCASJ168SB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ168SB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5225KTNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5225KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02226 | € 11,13 |
| 1 000 | € 0,01979 | € 19,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01610 | € 64,40 |
| 8 000 | € 0,01474 | € 117,92 |
| 12 000 | € 0,01405 | € 168,60 |
| 20 000 | € 0,01330 | € 266,00 |
| 28 000 | € 0,01286 | € 360,08 |
| 40 000 | € 0,01243 | € 497,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

