2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5225MFNA01

DigiKey Part Number
587-MCASJ105SB5225MFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB5225MFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB5225MFNA01
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5225MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13200€ 1,32
50€ 0,09500€ 4,75
100€ 0,08380€ 8,38
500€ 0,06490€ 32,45
1 000€ 0,05909€ 59,09
2 500€ 0,05296€ 132,40
5 000€ 0,04927€ 246,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04624€ 462,40
20 000€ 0,04374€ 874,80
30 000€ 0,04249€ 1 274,70
50 000€ 0,04110€ 2 055,00
70 000€ 0,04029€ 2 820,30
100 000€ 0,03951€ 3 951,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060