
MCASH32NSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASH32NSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASH32NSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7474KTNA01 |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 50 | € 0,22260 | € 11,13 |
| 100 | € 0,19990 | € 19,99 |
| 500 | € 0,16196 | € 80,98 |
| 1 000 | € 0,15022 | € 150,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14058 | € 281,16 |
| 4 000 | € 0,13264 | € 530,56 |
| 6 000 | € 0,12866 | € 771,96 |
| 10 000 | € 0,12426 | € 1 242,60 |
| 14 000 | € 0,12168 | € 1 703,52 |
| 20 000 | € 0,11920 | € 2 384,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

