1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH31LSB7105MTNA01

DigiKey Part Number
587-MCASH31LSB7105MTNA01TR-ND - Tape & Reel (TR)
587-MCASH31LSB7105MTNA01CT-ND - Cut Tape (CT)
587-MCASH31LSB7105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH31LSB7105MTNA01
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH31LSB7105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASH31LSB7105MTCA01Taiyo Yuden3 900587-MAASH31LSB7105MTCA01CT-ND€ 0,31000Parametric Equivalent
C1206C105M1RACAUTOKEMET4 303399-C1206C105M1RACAUTOCT-ND€ 1,17000Parametric Equivalent
CGA5L2X7R2A105M160AATDK15 547445-12901-1-ND€ 0,50000Parametric Equivalent
In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
50€ 0,19260€ 9,63
100€ 0,17260€ 17,26
500€ 0,13882€ 69,41
1 000€ 0,12838€ 128,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11979€ 239,58
4 000€ 0,11273€ 450,92
6 000€ 0,10919€ 655,14
10 000€ 0,10527€ 1 052,70
14 000€ 0,10298€ 1 441,72
20 000€ 0,10077€ 2 015,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240