Parametric Equivalent

MCASH168SC7224KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SC7224KTCA01TR-ND - Tape & Reel (TR) 587-MCASH168SC7224KTCA01CT-ND - Cut Tape (CT) 587-MCASH168SC7224KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SC7224KTCA01 |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SC7224KTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107C7224KAHTE | Taiyo Yuden | 140 648 | 587-5012-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,08960 | € 4,48 |
| 100 | € 0,07900 | € 7,90 |
| 500 | € 0,06100 | € 30,50 |
| 1 000 | € 0,05546 | € 55,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04717 | € 188,68 |
| 8 000 | € 0,04410 | € 352,80 |
| 12 000 | € 0,04255 | € 510,60 |
| 20 000 | € 0,04085 | € 817,00 |
| 28 000 | € 0,03985 | € 1 115,80 |
| 40 000 | € 0,03889 | € 1 555,60 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


