
MCASG168AB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168AB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASG168AB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASG168AB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168AB7105MTNA01 |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168AB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG168CB7105MRPA01 | Taiyo Yuden | 2 745 | 587-MCJCG168CB7105MRPA01CT-ND | € 0,28000 | Parametric Equivalent |
| CGA3E1X7R1V105M080AC | TDK | 21 087 | 445-CGA3E1X7R1V105M080ACCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07060 | € 3,53 |
| 100 | € 0,06190 | € 6,19 |
| 500 | € 0,04716 | € 23,58 |
| 1 000 | € 0,04265 | € 42,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03588 | € 143,52 |
| 8 000 | € 0,03337 | € 266,96 |
| 12 000 | € 0,03211 | € 385,32 |
| 20 000 | € 0,03072 | € 614,40 |
| 28 000 | € 0,02991 | € 837,48 |
| 40 000 | € 0,02912 | € 1 164,80 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

