-1,45mm.jpg)
MCASA21GBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA21GBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MCASA21GBB5476MTNA01CT-ND - Cut Tape (CT) 587-MCASA21GBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA21GBB5476MTNA01 |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA21GBB5476MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36000 | € 3,60 |
| 50 | € 0,27380 | € 13,69 |
| 100 | € 0,24720 | € 24,72 |
| 500 | € 0,20242 | € 101,21 |
| 1 000 | € 0,18856 | € 188,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17144 | € 514,32 |
| 6 000 | € 0,16307 | € 978,42 |
| 9 000 | € 0,15887 | € 1 429,83 |
| 15 000 | € 0,15422 | € 2 313,30 |
| 21 000 | € 0,15150 | € 3 181,50 |
| 30 000 | € 0,14888 | € 4 466,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

