
MCASA168BB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA168BB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASA168BB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASA168BB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA168BB5226MTNA01 |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA168BB5226MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 50 | € 0,16780 | € 8,39 |
| 100 | € 0,14980 | € 14,98 |
| 500 | € 0,11964 | € 59,82 |
| 1 000 | € 0,11032 | € 110,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09634 | € 385,36 |
| 8 000 | € 0,09115 | € 729,20 |
| 12 000 | € 0,08855 | € 1 062,60 |
| 20 000 | € 0,08567 | € 1 713,40 |
| 28 000 | € 0,08398 | € 2 351,44 |
| 40 000 | € 0,08236 | € 3 294,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

