
MCARQ167SCG101JTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG101JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ167SCG101JTRA01CT-ND - Cut Tape (CT) 587-MCARQ167SCG101JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG101JTRA01 |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG101JTRA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30500 | € 3,05 |
| 50 | € 0,22980 | € 11,49 |
| 100 | € 0,20680 | € 20,68 |
| 500 | € 0,16778 | € 83,89 |
| 1 000 | € 0,15574 | € 155,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13768 | € 550,72 |
| 8 000 | € 0,13097 | € 1 047,76 |
| 12 000 | € 0,12760 | € 1 531,20 |
| 20 000 | € 0,12388 | € 2 477,60 |
| 28 000 | € 0,12170 | € 3 407,60 |
| 40 000 | € 0,11960 | € 4 784,00 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

