Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCARQ167SCG100JTRA1J | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG100JTRA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG100JTRA1J |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG100JTRA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ167SCG100JTRA01 | Taiyo Yuden | 0 | 587-MBARQ167SCG100JTRA01TR-ND | € 0,13112 | Parametric Equivalent |
| MCARQ167SCG100JTRA01 | Taiyo Yuden | 0 | 587-MCARQ167SCG100JTRA01TR-ND | € 0,13112 | Parametric Equivalent |
| MMARQ167SCG100JTRA01 | Taiyo Yuden | 0 | 587-MMARQ167SCG100JTRA01TR-ND | € 0,13112 | Parametric Equivalent |
| 0603J2500100JFT | Knowles Syfer | 0 | 0603J2500100JFT-ND | € 0,16685 | Parametric Equivalent |
| 0603Y2500100JCT | Knowles Syfer | 0 | 0603Y2500100JCT-ND | € 0,15306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13112 | € 524,48 |
| Unit Price without VAT: | € 0,13112 |
|---|---|
| Unit Price with VAT: | € 0,15997 |





