Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBRLL103SC7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBRLL103SC7104MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRLL103SC7104MFNA01 |
Description | CAP CER 0.1UF 10V X7S 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK105C7104MP-F | Taiyo Yuden | 31 244 | 587-5137-1-ND | € 0,11000 | Parametric Equivalent |
| LWK105C7104MPHF | Taiyo Yuden | 39 810 | 587-5136-1-ND | € 0,13000 | Parametric Equivalent |
| MCRLL103SC7104MFNA01 | Taiyo Yuden | 14 500 | 587-MCRLL103SC7104MFNA01CT-ND | € 0,13000 | Parametric Equivalent |
| MCRLL103SC7104MFNA1J | Taiyo Yuden | 0 | 587-MCRLL103SC7104MFNA1JTR-ND | € 0,02028 | Parametric Equivalent |
| MLRLL103SC7104MFNA01 | Taiyo Yuden | 0 | 587-MLRLL103SC7104MFNA01TR-ND | € 0,01730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02028 | € 202,80 |
| Unit Price without VAT: | € 0,02028 |
|---|---|
| Unit Price with VAT: | € 0,02474 |







