Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU21GSB7473MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU21GSB7473MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU21GSB7473MTNA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU21GSB7473MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7473MTCA01 | Taiyo Yuden | 3 000 | 587-MAASU21GSB7473MTCA01CT-ND | € 0,31000 | Parametric Equivalent |
| MAASU21GSB7473MTNA01 | Taiyo Yuden | 0 | 587-MAASU21GSB7473MTNA01TR-ND | € 0,04475 | Parametric Equivalent |
| MBJCU21GBB7473MTPA01 | Taiyo Yuden | 0 | 587-MBJCU21GBB7473MTPA01TR-ND | € 0,07221 | Parametric Equivalent |
| MCASU21GSB7473MTNA01 | Taiyo Yuden | 0 | 587-MCASU21GSB7473MTNA01TR-ND | € 0,02256 | Parametric Equivalent |
| MCASU21GSB7473MTNA1J | Taiyo Yuden | 0 | 587-MCASU21GSB7473MTNA1JTR-ND | € 0,02256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02256 | € 67,68 |
| Unit Price without VAT: | € 0,02256 |
|---|---|
| Unit Price with VAT: | € 0,02752 |




-1,45mm.jpg)




