0.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCK0R7BFNA01

DigiKey Part Number
587-MBASU063SCK0R7BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCK0R7BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCK0R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCK0R7BFNA01
Description
CAP CER 0.7PF 50V C0K 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
50€ 0,02260€ 1,13
100€ 0,01940€ 1,94
500€ 0,01394€ 6,97
1 000€ 0,01227€ 12,27
2 500€ 0,01052€ 26,30
5 000€ 0,00946€ 47,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00816€ 122,40
30 000€ 0,00752€ 225,60
45 000€ 0,00721€ 324,45
75 000€ 0,00685€ 513,75
105 000€ 0,00665€ 698,25
150 000€ 0,00645€ 967,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760