7 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCH070CFNA01

DigiKey Part Number
587-MBASU063SCH070CFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCH070CFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCH070CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCH070CFNA01
Description
CAP CER 7PF 50V C0H 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCH070CFNA01Taiyo Yuden14 975587-MCASU063SCH070CFNA01CT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
50€ 0,02540€ 1,27
100€ 0,02170€ 2,17
500€ 0,01564€ 7,82
1 000€ 0,01380€ 13,80
2 500€ 0,01186€ 29,65
5 000€ 0,01070€ 53,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00927€ 139,05
30 000€ 0,00857€ 257,10
45 000€ 0,00822€ 369,90
75 000€ 0,00783€ 587,25
105 000€ 0,00761€ 799,05
150 000€ 0,00739€ 1 108,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760