4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG4R3BFNA01

DigiKey Part Number
587-MBASU063SCG4R3BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG4R3BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG4R3BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG4R3BFNA01
Description
CAP CER 4.3PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C439B5GACKEMET6 477399-CBR02C439B5GACCT-ND€ 0,16000Parametric Equivalent
CQ0201BRNPO9BN4R3YAGEO103 68013-CQ0201BRNPO9BN4R3CT-ND€ 0,09000Parametric Equivalent
GJM0335C1H4R3BB01DMurata Electronics53 325490-17184-1-ND€ 0,08000Parametric Equivalent
GMC02CG4R3B50NTCal-Chip Electronics, Inc.13 6504713-GMC02CG4R3B50NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
50€ 0,02260€ 1,13
100€ 0,01940€ 1,94
500€ 0,01394€ 6,97
1 000€ 0,01227€ 12,27
2 500€ 0,01052€ 26,30
5 000€ 0,00946€ 47,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00816€ 122,40
30 000€ 0,00752€ 225,60
45 000€ 0,00721€ 324,45
75 000€ 0,00685€ 513,75
105 000€ 0,00665€ 698,25
150 000€ 0,00645€ 967,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760