
MBAST168SB5105KTNA18 | |
|---|---|
DigiKey Part Number | 587-MBAST168SB5105KTNA18TR-ND - Tape & Reel (TR) 587-MBAST168SB5105KTNA18CT-ND - Cut Tape (CT) 587-MBAST168SB5105KTNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBAST168SB5105KTNA18 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST168SB5105KTNA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04190 | € 4,19 |
| 500 | € 0,03128 | € 15,64 |
| 1 000 | € 0,02802 | € 28,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02316 | € 92,64 |
| 8 000 | € 0,02136 | € 170,88 |
| 12 000 | € 0,02045 | € 245,40 |
| 20 000 | € 0,01945 | € 389,00 |
| 28 000 | € 0,01887 | € 528,36 |
| 40 000 | € 0,01831 | € 732,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

