Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASL21GSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASL21GSB7225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASL21GSB7225MTNA01 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL21GSB7225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF212B7225MGHT | Taiyo Yuden | 0 | 587-LMF212B7225MGHTTR-ND | € 0,04902 | Parametric Equivalent |
| LMK212B7225MGHT | Taiyo Yuden | 2 870 | 587-LMK212B7225MGHTCT-ND | € 0,20000 | Parametric Equivalent |
| MAASL21GSB7225MTCA01 | Taiyo Yuden | 2 900 | 587-MAASL21GSB7225MTCA01CT-ND | € 0,40000 | Parametric Equivalent |
| MAASL21GSB7225MTNA01 | Taiyo Yuden | 0 | 587-MAASL21GSB7225MTNA01TR-ND | € 0,04902 | Parametric Equivalent |
| MCASL21GSB7225MTNA01 | Taiyo Yuden | 3 000 | 587-MCASL21GSB7225MTNA01CT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04057 | € 121,71 |
| Unit Price without VAT: | € 0,04057 |
|---|---|
| Unit Price with VAT: | € 0,04950 |



-1,45mm.jpg)

