Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ168AB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ168AB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ168AB5106MTNA01 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ168AB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ168AB5106MTNA01 | Taiyo Yuden | 851 | 587-MCASJ168AB5106MTNA01CT-ND | € 0,14000 | Parametric Equivalent |
| MCASJ168AB5106MTNA1J | Taiyo Yuden | 0 | 587-MCASJ168AB5106MTNA1JTR-ND | € 0,02642 | Parametric Equivalent |
| MLASJ168AB5106MTNA01 | Taiyo Yuden | 0 | 587-MLASJ168AB5106MTNA01TR-ND | € 0,01646 | Parametric Equivalent |
| MMASJ168AB5106MTNA01 | Taiyo Yuden | 0 | 587-MMASJ168AB5106MTNA01TR-ND | € 0,02642 | Parametric Equivalent |
| C0603C106M9PAC7013 | KEMET | 0 | 399-C0603C106M9PAC7013TR-ND | € 0,06378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02642 | € 105,68 |
| Unit Price without VAT: | € 0,02642 |
|---|---|
| Unit Price with VAT: | € 0,03223 |











