Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASG168SB5224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASG168SB5224KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASG168SB5224KTNA01 |
Description | CAP CER 0.22UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASG168SB5224KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168SB5224KTNA01 | Taiyo Yuden | 0 | 587-MCASG168SB5224KTNA01TR-ND | € 0,02687 | Parametric Equivalent |
| MCASG168SB5224KTNA1J | Taiyo Yuden | 0 | 587-MCASG168SB5224KTNA1JTR-ND | € 0,02687 | Parametric Equivalent |
| MMASG168SB5224KTNA01 | Taiyo Yuden | 0 | 587-MMASG168SB5224KTNA01TR-ND | € 0,02687 | Parametric Equivalent |
| C1608X5R1V224K080AB | TDK | 12 248 | 445-14163-1-ND | € 0,14000 | Parametric Equivalent |
| CGA3E3X5R1V224K080AB | TDK | 7 987 | 445-12476-1-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02687 | € 107,48 |
| Unit Price without VAT: | € 0,02687 |
|---|---|
| Unit Price with VAT: | € 0,03278 |






