Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASE219JB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASE219JB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASE219JB5225MTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASE219JB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ225MD-T | Taiyo Yuden | 4 842 | 587-4875-1-ND | € 0,17000 | Parametric Equivalent |
| EMK212ABJ225MDHT | Taiyo Yuden | 0 | EMK212ABJ225MDHT-ND | € 0,03761 | Parametric Equivalent |
| MCASE219JB5225MTNA01 | Taiyo Yuden | 0 | 587-MCASE219JB5225MTNA01TR-ND | € 0,03761 | Parametric Equivalent |
| MCASE219JB5225MTNA1J | Taiyo Yuden | 0 | 587-MCASE219JB5225MTNA1JTR-ND | € 0,03761 | Parametric Equivalent |
| MLASE219JB5225MTNA01 | Taiyo Yuden | 0 | 587-MLASE219JB5225MTNA01TR-ND | € 0,03258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03761 | € 150,44 |
| Unit Price without VAT: | € 0,03761 |
|---|---|
| Unit Price with VAT: | € 0,04588 |



-1,45mm.jpg)




