
MAASU31LBC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU31LBC7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASU31LBC7225KTCA01CT-ND - Cut Tape (CT) 587-MAASU31LBC7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU31LBC7225KTCA01 |
Description | CAP CER 2.2UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU31LBC7225KTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,17900 | € 1,79 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11700 | € 11,70 |
| 500 | € 0,09224 | € 46,12 |
| 1 000 | € 0,08460 | € 84,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07833 | € 156,66 |
| 4 000 | € 0,07316 | € 292,64 |
| 6 000 | € 0,07057 | € 423,42 |
| 10 000 | € 0,06770 | € 677,00 |
| 14 000 | € 0,06603 | € 924,42 |
| 20 000 | € 0,06442 | € 1 288,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

