Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SL8223KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SL8223KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SL8223KTCA01 |
Description | MLCC, 0603, 50V, X8L, 0.022UF10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | MAASU168SL8223KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188L81H223KA01D | Murata Electronics | 0 | 490-GCJ188L81H223KA01DTR-ND | € 0,05119 | Parametric Equivalent |
| GCJ188L81H223KA01J | Murata Electronics | 0 | 490-GCJ188L81H223KA01JTR-ND | € 0,04652 | Parametric Equivalent |
| GCM188L81H223KA37D | Murata Electronics | 0 | GCM188L81H223KA37D-ND | € 0,01523 | Parametric Equivalent |
| GCM188L81H223KA37J | Murata Electronics | 0 | 490-GCM188L81H223KA37JTR-ND | € 0,01484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02552 | € 102,08 |
| Unit Price without VAT: | € 0,02552 |
|---|---|
| Unit Price with VAT: | € 0,03113 |


