
MAASU063SB7102MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU063SB7102MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU063SB7102MFCA01 |
Description | MLCC, 0201, 50V, X7R, 1000 PF 20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | MAASU063SB7102MFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00772 | € 115,80 |
| Unit Price without VAT: | € 0,00772 |
|---|---|
| Unit Price with VAT: | € 0,00942 |

