
MAAST063SB7101MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST063SB7101MFCA01TR-ND - Tape & Reel (TR) 587-MAAST063SB7101MFCA01CT-ND - Cut Tape (CT) 587-MAAST063SB7101MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST063SB7101MFCA01 |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST063SB7101MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03950 | € 3,95 |
| 500 | € 0,02944 | € 14,72 |
| 1 000 | € 0,02635 | € 26,35 |
| 2 500 | € 0,02308 | € 57,70 |
| 5 000 | € 0,02112 | € 105,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01870 | € 280,50 |
| 30 000 | € 0,01752 | € 525,60 |
| 45 000 | € 0,01693 | € 761,85 |
| 75 000 | € 0,01627 | € 1 220,25 |
| 105 000 | € 0,01589 | € 1 668,45 |
| 150 000 | € 0,01552 | € 2 328,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

