
MAASL105SB7472KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7472KFNA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7472KFNA01CT-ND - Cut Tape (CT) 587-MAASL105SB7472KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7472KFNA01 |
Description | CAP CER 4700PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7472KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF105B7472KVHF | Taiyo Yuden | 4 242 | 587-6564-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,02040 | € 2,04 |
| 500 | € 0,01468 | € 7,34 |
| 1 000 | € 0,01294 | € 12,94 |
| 2 500 | € 0,01110 | € 27,75 |
| 5 000 | € 0,01000 | € 50,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00909 | € 90,90 |
| 20 000 | € 0,00835 | € 167,00 |
| 30 000 | € 0,00798 | € 239,40 |
| 50 000 | € 0,00756 | € 378,00 |
| 70 000 | € 0,00732 | € 512,40 |
| 100 000 | € 0,00709 | € 709,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

