
MAASH32NSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH32NSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASH32NSB7104KTNA01CT-ND - Cut Tape (CT) 587-MAASH32NSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH32NSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH32NSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26000 | € 2,60 |
| 50 | € 0,19440 | € 9,72 |
| 100 | € 0,17430 | € 17,43 |
| 500 | € 0,14024 | € 70,12 |
| 1 000 | € 0,12970 | € 129,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12106 | € 242,12 |
| 4 000 | € 0,11394 | € 455,76 |
| 6 000 | € 0,11037 | € 662,22 |
| 10 000 | € 0,10642 | € 1 064,20 |
| 14 000 | € 0,10411 | € 1 457,54 |
| 20 000 | € 0,10189 | € 2 037,80 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

