Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASE31LSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE31LSB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE31LSB7474KTNA01 |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LSB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF316B7474KLHT | Taiyo Yuden | 0 | 587-6498-1-ND | € 0,36000 | Parametric Equivalent |
| C1206C474K4RECAUTO | KEMET | 0 | C1206C474K4RECAUTO-ND | € 0,03377 | Parametric Equivalent |
| C1206C474K4RECAUTO7210 | KEMET | 0 | C1206C474K4RECAUTO7210-ND | € 0,03273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09708 | € 194,16 |
| Unit Price without VAT: | € 0,09708 |
|---|---|
| Unit Price with VAT: | € 0,11844 |



