
MAASE168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7105MTNA01CT-ND - Cut Tape (CT) 587-MAASE168SB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7105MTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,04990 | € 4,99 |
| 500 | € 0,03764 | € 18,82 |
| 1 000 | € 0,03386 | € 33,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02821 | € 112,84 |
| 8 000 | € 0,02612 | € 208,96 |
| 12 000 | € 0,02507 | € 300,84 |
| 20 000 | € 0,02391 | € 478,20 |
| 28 000 | € 0,02323 | € 650,44 |
| 40 000 | € 0,02257 | € 902,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

