3.3 µH Semi-Shielded Wirewound Inductor 1.21 A 120mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE3030MKT3R3MN

DigiKey Part Number
587-LSXNE3030MKT3R3MNTR-ND - Tape & Reel (TR)
587-LSXNE3030MKT3R3MNCT-ND - Cut Tape (CT)
587-LSXNE3030MKT3R3MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE3030MKT3R3MN
Description
FIXED IND 3.3UH 1.21A 120 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 1.21 A 120mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXNE3030MKT3R3MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Frequency - Self Resonant
61MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,12800€ 1,28
100€ 0,10560€ 10,56
1 000€ 0,08689€ 86,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08192€ 163,84
4 000€ 0,07724€ 308,96
6 000€ 0,07463€ 447,78
10 000€ 0,07147€ 714,70
14 000€ 0,06946€ 972,44
20 000€ 0,06740€ 1 348,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300