
LSXNE3030MKT1R5NN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT1R5NNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT1R5NNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT1R5NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT1R5NN |
Description | FIXED IND 1.5UH 1.6A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.6 A 66mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT1R5NN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12800 | € 1,28 |
| 100 | € 0,10560 | € 10,56 |
| 1 000 | € 0,08689 | € 86,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08192 | € 163,84 |
| 4 000 | € 0,07724 | € 308,96 |
| 6 000 | € 0,07463 | € 447,78 |
| 10 000 | € 0,07147 | € 714,70 |
| 14 000 | € 0,06946 | € 972,44 |
| 20 000 | € 0,06740 | € 1 348,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

