33 µH Semi-Shielded Wirewound Inductor 350 mA 1.5Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE3030KKT330MN

DigiKey Part Number
587-LSXNE3030KKT330MNTR-ND - Tape & Reel (TR)
587-LSXNE3030KKT330MNCT-ND - Cut Tape (CT)
587-LSXNE3030KKT330MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE3030KKT330MN
Description
FIXED IND 33UH 350MA 1.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 350 mA 1.5Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXNE3030KKT330MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
290mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15700€ 1,57
100€ 0,12920€ 12,92
1 000€ 0,10625€ 106,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10018€ 200,36
4 000€ 0,09445€ 377,80
6 000€ 0,09126€ 547,56
10 000€ 0,08740€ 874,00
14 000€ 0,08495€ 1 189,30
20 000€ 0,08242€ 1 648,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180