
LSXNE2424MKT1R5NNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT1R5NNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT1R5NNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT1R5NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT1R5NNG |
Description | FIXED IND 1.5UH 1.15A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.15 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT1R5NNG Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 89MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10800 | € 1,08 |
| 100 | € 0,08870 | € 8,87 |
| 1 000 | € 0,07288 | € 72,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06742 | € 168,55 |
| 5 000 | € 0,06358 | € 317,90 |
| 7 500 | € 0,06143 | € 460,72 |
| 12 500 | € 0,05882 | € 735,25 |
| 17 500 | € 0,05717 | € 1 000,48 |
| 25 000 | € 0,05547 | € 1 386,75 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

