
LSXND5050YKL470MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YKL470MMGTR-ND - Tape & Reel (TR) 587-LSXND5050YKL470MMGCT-ND - Cut Tape (CT) 587-LSXND5050YKL470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YKL470MMG |
Description | FIXED IND 47UH 900MA 403 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 900 mA 403mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 403mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,13990 | € 13,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,11112 | € 166,68 |
| 3 000 | € 0,10478 | € 314,34 |
| 4 500 | € 0,10123 | € 455,54 |
| 7 500 | € 0,09695 | € 727,12 |
| 10 500 | € 0,09422 | € 989,31 |
| 15 000 | € 0,09142 | € 1 371,30 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

