
LSXND5050XKT150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050XKT150MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XKT150MMGCT-ND - Cut Tape (CT) 587-LSXND5050XKT150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XKT150MMG |
Description | FIXED IND 15UH 1.4A 162.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.4 A 162.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 162.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17300 | € 1,73 |
| 100 | € 0,14240 | € 14,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12418 | € 62,09 |
| 1 000 | € 0,11709 | € 117,09 |
| 1 500 | € 0,11313 | € 169,69 |
| 2 500 | € 0,10833 | € 270,82 |
| 3 500 | € 0,10528 | € 368,48 |
| 5 000 | € 0,10215 | € 510,75 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

