3.3 µH Semi-Shielded Wirewound Inductor 3 A 39mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050XAT3R3MMG

DigiKey Part Number
587-LSXND5050XAT3R3MMGTR-ND - Tape & Reel (TR)
587-LSXND5050XAT3R3MMGCT-ND - Cut Tape (CT)
587-LSXND5050XAT3R3MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050XAT3R3MMG
Description
FIXED IND 3.3UH 3A 39 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 3 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
39mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
36MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,17300€ 1,73
100€ 0,14240€ 14,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,12418€ 62,09
1 000€ 0,11709€ 117,09
1 500€ 0,11313€ 169,69
2 500€ 0,10833€ 270,82
3 500€ 0,10528€ 368,48
5 000€ 0,10215€ 510,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620