
LSXND5050WKT101MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT101MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT101MMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT101MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT101MMG |
Description | FIXED IND 100UH 400MA 1.02 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 400 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.02Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,12940 | € 12,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,10841 | € 86,73 |
| 1 600 | € 0,10222 | € 163,55 |
| 2 400 | € 0,09877 | € 237,05 |
| 4 000 | € 0,09458 | € 378,32 |
| 5 600 | € 0,09192 | € 514,75 |
| 8 000 | € 0,08918 | € 713,44 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

