
LSXND5050WEL1R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WEL1R0NMGTR-ND - Tape & Reel (TR) 587-LSXND5050WEL1R0NMGCT-ND - Cut Tape (CT) 587-LSXND5050WEL1R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WEL1R0NMG |
Description | FIXED IND 1UH 4.4A 19.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 4.4 A 19.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 19.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16500 | € 1,65 |
| 100 | € 0,13560 | € 13,56 |
| 1 000 | € 0,11154 | € 111,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10320 | € 258,00 |
| 5 000 | € 0,09731 | € 486,55 |
| 7 500 | € 0,09402 | € 705,15 |
| 12 500 | € 0,09004 | € 1 125,50 |
| 17 500 | € 0,08752 | € 1 531,60 |
| 25 000 | € 0,08492 | € 2 123,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

