
LSXND5050WDL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL6R8MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL6R8MMG |
Description | FIXED IND 6.8UH 1.6A 96 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.6 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16500 | € 1,65 |
| 100 | € 0,13560 | € 13,56 |
| 1 000 | € 0,11154 | € 111,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10320 | € 258,00 |
| 5 000 | € 0,09731 | € 486,55 |
| 7 500 | € 0,09402 | € 705,15 |
| 12 500 | € 0,09004 | € 1 125,50 |
| 17 500 | € 0,08752 | € 1 531,60 |
| 25 000 | € 0,08492 | € 2 123,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

