1 µH Semi-Shielded Wirewound Inductor 2.3 A 63.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050MKT1R0NMG

DigiKey Part Number
587-LSXND5050MKT1R0NMGTR-ND - Tape & Reel (TR)
587-LSXND5050MKT1R0NMGCT-ND - Cut Tape (CT)
587-LSXND5050MKT1R0NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050MKT1R0NMG
Description
FIXED IND 1UH 2.3A 63.6 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.3 A 63.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
63.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20700€ 2,07
100€ 0,17030€ 17,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,14009€ 140,09
2 000€ 0,13209€ 264,18
3 000€ 0,12762€ 382,86
5 000€ 0,12221€ 611,05
7 000€ 0,11878€ 831,46
10 000€ 0,11525€ 1 152,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500