2.2 µH Semi-Shielded Wirewound Inductor 1.4 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050KKT2R2NMG

DigiKey Part Number
587-LSXND5050KKT2R2NMGTR-ND - Tape & Reel (TR)
587-LSXND5050KKT2R2NMGCT-ND - Cut Tape (CT)
587-LSXND5050KKT2R2NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050KKT2R2NMG
Description
FIXED IND 2.2UH 1.4A 126 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.4 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
126mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
65MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14700€ 1,47
100€ 0,12120€ 12,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09965€ 99,65
2 000€ 0,09396€ 187,92
3 000€ 0,09078€ 272,34
5 000€ 0,08693€ 434,65
7 000€ 0,08449€ 591,43
10 000€ 0,08197€ 819,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960