47 µH Semi-Shielded Wirewound Inductor 440 mA 780mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL470MDG

DigiKey Part Number
587-LSXND4040TKL470MDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL470MDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL470MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL470MDG
Description
FIXED IND 47UH 440MA 780 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 440 mA 780mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040TKL470MDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
780mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,13900€ 1,39
25€ 0,12800€ 3,20
50€ 0,12060€ 6,03
100€ 0,11390€ 11,39
250€ 0,10532€ 26,33
500€ 0,09930€ 49,65
1 000€ 0,09362€ 93,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,08417€ 294,59
7 000€ 0,07937€ 555,59
10 500€ 0,07669€ 805,24
17 500€ 0,07345€ 1 285,38
24 500€ 0,07139€ 1 749,05
35 000€ 0,06927€ 2 424,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740