
LSXND4040KKL330MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL330MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL330MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL330MDG |
Description | FIXED IND 33UH 400MA 1.08 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 400 mA 1.08Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.08Ohm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,15580 | € 15,58 |
| 1 000 | € 0,12810 | € 128,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11175 | € 558,75 |
| 10 000 | € 0,10538 | € 1 053,80 |
| 15 000 | € 0,10183 | € 1 527,45 |
| 25 000 | € 0,09753 | € 2 438,25 |
| 35 000 | € 0,09480 | € 3 318,00 |
| 50 000 | € 0,09199 | € 4 599,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

