
LSXBH10050HL220M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL220MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL220MCT-ND - Cut Tape (CT) 587-LSXBH10050HL220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL220M |
Description | FIXED IND 22UH 2.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2.5 A 45mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL220M Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,50500 | € 5,05 |
| 100 | € 0,41480 | € 41,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36180 | € 180,90 |
| 1 000 | € 0,34115 | € 341,15 |
| 1 500 | € 0,32963 | € 494,44 |
| 2 500 | € 0,31567 | € 789,18 |
| 3 500 | € 0,30682 | € 1 073,87 |
| 5 000 | € 0,29770 | € 1 488,50 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

